Belden Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 619-5198Brand: BeldenManufacturers Part No.: YYNB04.0150
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Number of Cores

4

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Unscreened

Length

50m

Control Cable Type

YY

Sheath Colour

Grey

Outer Diameter

7.1mm

Sheath Material

PVC

Core Strands

24/0.2 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

Current Rating

6 A

Minimum Operating Temperature

-30°C

Filler Material

PVC

Oil Resistant

No

Product details

Control Cable YY Type

YY control cable are flexible, insulated and sheathed in accordance with VDE0250

Features and Benefits

• Stranded bare copper conductor
• PVC jacket

You may be interested in
Gry 4 core YY control cable,.75sq.mm 50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
Gry 4 core YY control cable,.75sq.mm 50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 47.586

BD 47.586 1 Reel of 50 Metres (Exc. Vat)

BD 52.345

BD 52.345 1 Reel of 50 Metres (inc. VAT)

Belden Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

BD 47.586

BD 47.586 1 Reel of 50 Metres (Exc. Vat)

BD 52.345

BD 52.345 1 Reel of 50 Metres (inc. VAT)

Belden Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 47.586
10 - 24BD 46.706
25+BD 46.299
You may be interested in
Gry 4 core YY control cable,.75sq.mm 50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
Gry 4 core YY control cable,.75sq.mm 50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Number of Cores

4

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Unscreened

Length

50m

Control Cable Type

YY

Sheath Colour

Grey

Outer Diameter

7.1mm

Sheath Material

PVC

Core Strands

24/0.2 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

Current Rating

6 A

Minimum Operating Temperature

-30°C

Filler Material

PVC

Oil Resistant

No

Product details

Control Cable YY Type

YY control cable are flexible, insulated and sheathed in accordance with VDE0250

Features and Benefits

• Stranded bare copper conductor
• PVC jacket

You may be interested in
Gry 4 core YY control cable,.75sq.mm 50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
Gry 4 core YY control cable,.75sq.mm 50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)