Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Belimo Modulating Damper Actuator, 40Nm, 24 V ac/dc

RS Stock No.: 504-1337Brand: BelimoManufacturers Part No.: GM24A-SR
brand-logo
View all in Damper Actuators

Technical Document

Specifications

Brand

Belimo

Maximum Damper Area

8m²

Damper Spindle Compatibility

12 → 26.7mm

Power Consumption

4.5W

Control Type

Modulating

Supply Voltage

24 V ac/dc

Motor Torque

40Nm

Noise Level

45dB(A)

Maximum Damper Spindle Size

26.7mm

Minimum Damper Spindle Size

12mm

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

BD 221.770

BD 221.770 Each (Exc. Vat)

BD 243.947

BD 243.947 Each (inc. VAT)

Belimo Modulating Damper Actuator, 40Nm, 24 V ac/dc

BD 221.770

BD 221.770 Each (Exc. Vat)

BD 243.947

BD 243.947 Each (inc. VAT)

Belimo Modulating Damper Actuator, 40Nm, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belimo

Maximum Damper Area

8m²

Damper Spindle Compatibility

12 → 26.7mm

Power Consumption

4.5W

Control Type

Modulating

Supply Voltage

24 V ac/dc

Motor Torque

40Nm

Noise Level

45dB(A)

Maximum Damper Spindle Size

26.7mm

Minimum Damper Spindle Size

12mm

Country of Origin

Switzerland

You may be interested in