Technical Document
Specifications
Brand
BelimoMaximum Damper Area
8m²
Damper Spindle Compatibility
12 → 26.7mm
Power Consumption
4W
Control Type
Open/Close
Supply Voltage
24 V ac/dc
Motor Torque
40Nm
Noise Level
45dB(A)
Maximum Damper Spindle Size
26.7mm
Minimum Damper Spindle Size
12mm
Country of Origin
Switzerland
BD 186.695
BD 186.695 Each (Exc. Vat)
BD 205.365
BD 205.365 Each (inc. VAT)
1
BD 186.695
BD 186.695 Each (Exc. Vat)
BD 205.365
BD 205.365 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BelimoMaximum Damper Area
8m²
Damper Spindle Compatibility
12 → 26.7mm
Power Consumption
4W
Control Type
Open/Close
Supply Voltage
24 V ac/dc
Motor Torque
40Nm
Noise Level
45dB(A)
Maximum Damper Spindle Size
26.7mm
Minimum Damper Spindle Size
12mm
Country of Origin
Switzerland