Belimo Open/Close Damper Actuator, 20Nm, 240 V ac

RS Stock No.: 504-1286Brand: BelimoManufacturers Part No.: SM230A
brand-logo
View all in Damper Actuators

Technical Document

Specifications

Brand

Belimo

Maximum Damper Area

4m²

Damper Spindle Compatibility

10 → 20mm

Power Consumption

2.5W

Control Type

Open/Close

Supply Voltage

240 V ac

Motor Torque

20Nm

Noise Level

45dB(A)

Maximum Damper Spindle Size

20mm

Minimum Damper Spindle Size

10mm

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

BD 115.780

BD 115.780 Each (Exc. Vat)

BD 127.358

BD 127.358 Each (inc. VAT)

Belimo Open/Close Damper Actuator, 20Nm, 240 V ac

BD 115.780

BD 115.780 Each (Exc. Vat)

BD 127.358

BD 127.358 Each (inc. VAT)

Belimo Open/Close Damper Actuator, 20Nm, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belimo

Maximum Damper Area

4m²

Damper Spindle Compatibility

10 → 20mm

Power Consumption

2.5W

Control Type

Open/Close

Supply Voltage

240 V ac

Motor Torque

20Nm

Noise Level

45dB(A)

Maximum Damper Spindle Size

20mm

Minimum Damper Spindle Size

10mm

Country of Origin

Switzerland

You may be interested in