Low i/p current panelmeter,100uA 96x72mm
Technical Document
Specifications
Maximum Value
100µA
Depth
8.5mm
Meter Accuracy
Class 1.5
Minimum Temperature
-22°C
Maximum Temperature
+55°C
You may be interested in
Sifam Tinsley Analogue Panel Ammeter 100μA DC, 40.5mm x 91.5mm, ±1.5 % Moving CoilBrand: Sifam Tinsley
BD 28.048Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Low i/p current panelmeter,100uA 96x72mm
1
P.O.A.
Low i/p current panelmeter,100uA 96x72mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sifam Tinsley Analogue Panel Ammeter 100μA DC, 40.5mm x 91.5mm, ±1.5 % Moving CoilBrand: Sifam Tinsley
BD 28.048Each (Exc. Vat)
Technical Document
Specifications
Maximum Value
100µA
Depth
8.5mm
Meter Accuracy
Class 1.5
Minimum Temperature
-22°C
Maximum Temperature
+55°C
You may be interested in
Sifam Tinsley Analogue Panel Ammeter 100μA DC, 40.5mm x 91.5mm, ±1.5 % Moving CoilBrand: Sifam Tinsley
BD 28.048Each (Exc. Vat)