Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.02in Thick, 1W/m·K, Silicone, 8 x 16 x 0.02in
RS Stock No.: 282-6713Brand: BergquistManufacturers Part No.: GAP PAD TGP 1000VOUS, 8in x 16in x 0.02

Technical Document
Specifications
Brand
BergquistDimensions
8 x 16 x 0.02in
Thickness
0.02in
Length
8in
Width
16in
Thermal Conductivity
1W/m·K
Material
Silicone
Self-Adhesive
Yes
Series
1000VOUS
Country of Origin
United States
Stock information temporarily unavailable.
BD 24.646
BD 24.646 Each (Exc. Vat)
BD 27.111
BD 27.111 Each (inc. VAT)
Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.02in Thick, 1W/m·K, Silicone, 8 x 16 x 0.02in
1
BD 24.646
BD 24.646 Each (Exc. Vat)
BD 27.111
BD 27.111 Each (inc. VAT)
Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.02in Thick, 1W/m·K, Silicone, 8 x 16 x 0.02in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BergquistDimensions
8 x 16 x 0.02in
Thickness
0.02in
Length
8in
Width
16in
Thermal Conductivity
1W/m·K
Material
Silicone
Self-Adhesive
Yes
Series
1000VOUS
Country of Origin
United States