Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.08in Thick, 1W/m·K, Silicone, 8 x 16 x 0.08in
RS Stock No.: 282-6715Brand: BergquistManufacturers Part No.: GAP PAD TGP 1000VOUS, 8in x 16in x 0.08

Technical Document
Specifications
Brand
BergquistDimensions
8 x 16 x 0.08in
Thickness
0.08in
Length
8in
Width
16in
Thermal Conductivity
1W/m·K
Material
Silicone
Self-Adhesive
Yes
Series
1000VOUS
Country of Origin
United States
Stock information temporarily unavailable.
BD 44.341
BD 44.341 Each (Exc. Vat)
BD 48.775
BD 48.775 Each (inc. VAT)
Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.08in Thick, 1W/m·K, Silicone, 8 x 16 x 0.08in
1
BD 44.341
BD 44.341 Each (Exc. Vat)
BD 48.775
BD 48.775 Each (inc. VAT)
Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.08in Thick, 1W/m·K, Silicone, 8 x 16 x 0.08in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BergquistDimensions
8 x 16 x 0.08in
Thickness
0.08in
Length
8in
Width
16in
Thermal Conductivity
1W/m·K
Material
Silicone
Self-Adhesive
Yes
Series
1000VOUS
Country of Origin
United States