Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 1.5W/m·K, Gap Pad 1500, 8 x 4in

RS Stock No.: 127-007Brand: BergquistManufacturers Part No.: GP1500-0.020-02-0804
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

8 x 4in

Thickness

0.02in

Length

8in

Width

4in

Thermal Conductivity

1.5W/m·K

Material

Gap Pad 1500

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 40

Material Trade Name

Gap Pad 1500

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP PAD® 1500

Unreinforced construction for additional compliancy
Comformable, low hardness
Electrically isolating
Density (g/cc) : 2.1
Young's modulus (kPa): 45
Inherent surface tack: 2

Stock information temporarily unavailable.

BD 19.789

BD 19.789 Each (Exc. Vat)

BD 21.768

BD 21.768 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 1.5W/m·K, Gap Pad 1500, 8 x 4in

BD 19.789

BD 19.789 Each (Exc. Vat)

BD 21.768

BD 21.768 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 1.5W/m·K, Gap Pad 1500, 8 x 4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 19.789
10 - 24BD 18.106
25 - 49BD 16.472
50 - 99BD 15.416
100+BD 15.202

Technical Document

Specifications

Dimensions

8 x 4in

Thickness

0.02in

Length

8in

Width

4in

Thermal Conductivity

1.5W/m·K

Material

Gap Pad 1500

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 40

Material Trade Name

Gap Pad 1500

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP PAD® 1500

Unreinforced construction for additional compliancy
Comformable, low hardness
Electrically isolating
Density (g/cc) : 2.1
Young's modulus (kPa): 45
Inherent surface tack: 2