Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist Self-Adhesive Thermal Interface Sheet, 0.1in Thick, 1.5W/m·K, Gap Pad 1500, 8 x 4in

RS Stock No.: 127-079Brand: BergquistManufacturers Part No.: GP1500-0.100-02-0804
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

8 x 4in

Thickness

0.1in

Length

8in

Width

4in

Thermal Conductivity

1.5W/m·K

Material

Gap Pad 1500

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 40

Material Trade Name

Gap Pad 1500

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP PAD® 1500

Unreinforced construction for additional compliancy
Comformable, low hardness
Electrically isolating
Density (g/cc) : 2.1
Young's modulus (kPa): 45
Inherent surface tack: 2

Stock information temporarily unavailable.

BD 42.955

BD 42.955 Each (Exc. Vat)

BD 47.251

BD 47.251 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.1in Thick, 1.5W/m·K, Gap Pad 1500, 8 x 4in

BD 42.955

BD 42.955 Each (Exc. Vat)

BD 47.251

BD 47.251 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.1in Thick, 1.5W/m·K, Gap Pad 1500, 8 x 4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 42.955
10 - 24BD 39.298
25 - 49BD 35.959
50 - 99BD 33.682
100+BD 33.209

Technical Document

Specifications

Dimensions

8 x 4in

Thickness

0.1in

Length

8in

Width

4in

Thermal Conductivity

1.5W/m·K

Material

Gap Pad 1500

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 40

Material Trade Name

Gap Pad 1500

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP PAD® 1500

Unreinforced construction for additional compliancy
Comformable, low hardness
Electrically isolating
Density (g/cc) : 2.1
Young's modulus (kPa): 45
Inherent surface tack: 2