Technical Document
Specifications
Brand
BergquistDimensions
8 x 16in
Thickness
0.02in
Length
8in
Width
16in
Thermal Conductivity
2W/m·K
Material
Gap Pad A2000
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 80
Material Trade Name
Gap Pad A2000
Operating Temperature Range
-60 → +200 °C
You may be interested in
Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 2W/m·K, Gap Pad 2000S40, 200 x 100mmBrand: Bergquist
BD 24.061Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 2W/m·K, Gap Pad A2000, 8 x 16in
1
P.O.A.
Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 2W/m·K, Gap Pad A2000, 8 x 16in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 2W/m·K, Gap Pad 2000S40, 200 x 100mmBrand: Bergquist
BD 24.061Each (Exc. Vat)
Technical Document
Specifications
Brand
BergquistDimensions
8 x 16in
Thickness
0.02in
Length
8in
Width
16in
Thermal Conductivity
2W/m·K
Material
Gap Pad A2000
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 80
Material Trade Name
Gap Pad A2000
Operating Temperature Range
-60 → +200 °C
You may be interested in
Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 2W/m·K, Gap Pad 2000S40, 200 x 100mmBrand: Bergquist
BD 24.061Each (Exc. Vat)