Technical Document
Specifications
Brand
BergquistDimensions
200 x 100mm
Thickness
0.02in
Length
200mm
Width
100mm
Thermal Conductivity
2W/m·K
Material
Gap Pad 2000S40
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 30
Material Trade Name
Gap Pad 2000S40
Operating Temperature Range
-60 → +200 °C
Country of Origin
United States
Product details
GAP Pad® 2000 Thermal Joints
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (0.5, 1, 2, 3 and 4 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications
BD 21.241
BD 21.241 Each (Exc. Vat)
BD 23.365
BD 23.365 Each (inc. VAT)
1
BD 21.241
BD 21.241 Each (Exc. Vat)
BD 23.365
BD 23.365 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 21.241 |
10 - 24 | BD 17.270 |
25 - 49 | BD 16.808 |
50 - 99 | BD 16.572 |
100+ | BD 16.335 |
Technical Document
Specifications
Brand
BergquistDimensions
200 x 100mm
Thickness
0.02in
Length
200mm
Width
100mm
Thermal Conductivity
2W/m·K
Material
Gap Pad 2000S40
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 30
Material Trade Name
Gap Pad 2000S40
Operating Temperature Range
-60 → +200 °C
Country of Origin
United States
Product details
GAP Pad® 2000 Thermal Joints
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (0.5, 1, 2, 3 and 4 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications