Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick, 2W/m·K, Gap Pad 2000S40, 200 x 100mm

RS Stock No.: 491-4098Brand: BergquistManufacturers Part No.: GP2000S40-0.040-02-00-200X100
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

200 x 100mm

Thickness

0.04in

Length

100mm

Width

100mm

Thermal Conductivity

2W/m·K

Material

Gap Pad 2000S40

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 30

Material Trade Name

Gap Pad 2000S40

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Gap Pad® 2000S40

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Stock information temporarily unavailable.

BD 38.418

BD 38.418 Each (Exc. Vat)

BD 42.260

BD 42.260 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick, 2W/m·K, Gap Pad 2000S40, 200 x 100mm

BD 38.418

BD 38.418 Each (Exc. Vat)

BD 42.260

BD 42.260 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick, 2W/m·K, Gap Pad 2000S40, 200 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 38.418
50 - 99BD 34.194
100 - 249BD 30.437
250 - 499BD 29.997
500+BD 29.579

Technical Document

Specifications

Dimensions

200 x 100mm

Thickness

0.04in

Length

100mm

Width

100mm

Thermal Conductivity

2W/m·K

Material

Gap Pad 2000S40

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 30

Material Trade Name

Gap Pad 2000S40

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Gap Pad® 2000S40

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications