Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 3W/m·K, Gap Pad 3000S30, 200 x 100mm

RS Stock No.: 491-4212Brand: BergquistManufacturers Part No.: GP3000S30-0.125-02-00-200X100
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

200 x 100mm

Thickness

0.125in

Length

200mm

Width

100mm

Thermal Conductivity

3W/m·K

Material

Gap Pad 3000S30

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 30

Material Trade Name

Gap Pad 3000S30

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Gap Pad® 3000S30

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Stock information temporarily unavailable.

BD 76.796

BD 76.796 Each (Exc. Vat)

BD 84.476

BD 84.476 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 3W/m·K, Gap Pad 3000S30, 200 x 100mm

BD 76.796

BD 76.796 Each (Exc. Vat)

BD 84.476

BD 84.476 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 3W/m·K, Gap Pad 3000S30, 200 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 76.796
50 - 99BD 68.354
100 - 249BD 61.072
250 - 499BD 60.203
500+BD 59.362

Technical Document

Specifications

Dimensions

200 x 100mm

Thickness

0.125in

Length

200mm

Width

100mm

Thermal Conductivity

3W/m·K

Material

Gap Pad 3000S30

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 30

Material Trade Name

Gap Pad 3000S30

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Gap Pad® 3000S30

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications