Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 5W/m·K, Gap Pad 5000S35, 4 x 4in

RS Stock No.: 707-3452Brand: BergquistManufacturers Part No.: GP5000S35-0.125-02-0404
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

4 x 4in

Thickness

0.125in

Length

4in

Width

4in

Thermal Conductivity

5W/m·K

Material

Gap Pad 5000S35

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 35

Material Trade Name

Gap Pad 5000S35

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Gap Pad® 5000S35

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable

Stock information temporarily unavailable.

BD 67.600

BD 67.600 Each (Exc. Vat)

BD 74.360

BD 74.360 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 5W/m·K, Gap Pad 5000S35, 4 x 4in

BD 67.600

BD 67.600 Each (Exc. Vat)

BD 74.360

BD 74.360 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 5W/m·K, Gap Pad 5000S35, 4 x 4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 67.600
10 - 24BD 61.044
25 - 49BD 54.554
50 - 99BD 52.646
100+BD 51.904

Technical Document

Specifications

Dimensions

4 x 4in

Thickness

0.125in

Length

4in

Width

4in

Thermal Conductivity

5W/m·K

Material

Gap Pad 5000S35

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 35

Material Trade Name

Gap Pad 5000S35

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Gap Pad® 5000S35

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable