Technical Document
Specifications
Brand
BergquistDimensions
200 x 100mm
Thickness
0.16in
Length
200mm
Width
100mm
Thermal Conductivity
0.8W/m·K
Material
Gap Pad VO
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 40
Material Trade Name
Gap Pad VO
Operating Temperature Range
-60 → +200 °C
Country of Origin
United States
Product details
GAP Pad Vo®/GAP Pad Vo® Ultra Soft and GAP Pad 2000 thermal joints
Electrical insulators and thermal conductors.
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies.
The material has excellent elasticity.
The thicknesses available (0.5; 1; 2; 3 and 4 mm) mean that GAP Pads can be used when the texture of the surface varies.
The Ultra Soft range has the same characteristics but is softer and more malleable.
The GAP Pad 2000 range has better thermal conductivity with 2 W/mk.
The pressure-sensitive adhesive on one side ensures excellent surface grip.
GAP Pad products in 200 x 100 mm sizes
are available in standard or adhesive versions (AC).
BD 60.154
BD 60.154 Each (Exc. Vat)
BD 66.169
BD 66.169 Each (inc. VAT)
1
BD 60.154
BD 60.154 Each (Exc. Vat)
BD 66.169
BD 66.169 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 60.154 |
10 - 24 | BD 55.050 |
25 - 49 | BD 50.237 |
50 - 99 | BD 47.047 |
100+ | BD 46.382 |
Technical Document
Specifications
Brand
BergquistDimensions
200 x 100mm
Thickness
0.16in
Length
200mm
Width
100mm
Thermal Conductivity
0.8W/m·K
Material
Gap Pad VO
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 40
Material Trade Name
Gap Pad VO
Operating Temperature Range
-60 → +200 °C
Country of Origin
United States
Product details
GAP Pad Vo®/GAP Pad Vo® Ultra Soft and GAP Pad 2000 thermal joints
Electrical insulators and thermal conductors.
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies.
The material has excellent elasticity.
The thicknesses available (0.5; 1; 2; 3 and 4 mm) mean that GAP Pads can be used when the texture of the surface varies.
The Ultra Soft range has the same characteristics but is softer and more malleable.
The GAP Pad 2000 range has better thermal conductivity with 2 W/mk.
The pressure-sensitive adhesive on one side ensures excellent surface grip.
GAP Pad products in 200 x 100 mm sizes
are available in standard or adhesive versions (AC).