Technical Document
Specifications
Brand
BergquistDimensions
406 x 203mm
Thickness
0.04in
Length
406mm
Width
203mm
Thermal Conductivity
1W/m·K
Material
Gap Pad VO Ultra Soft
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 5
Material Trade Name
Gap Pad VO Ultra Soft
Operating Temperature Range
-60 → +200 °C
Country of Origin
United States
Product details
GAP Pad® VO Ultra Soft
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications
BD 89.144
BD 89.144 Each (Exc. Vat)
BD 98.058
BD 98.058 Each (inc. VAT)
1
BD 89.144
BD 89.144 Each (Exc. Vat)
BD 98.058
BD 98.058 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 89.144 |
10 - 24 | BD 84.684 |
25 - 49 | BD 81.301 |
50 - 99 | BD 78.012 |
100+ | BD 75.229 |
Technical Document
Specifications
Brand
BergquistDimensions
406 x 203mm
Thickness
0.04in
Length
406mm
Width
203mm
Thermal Conductivity
1W/m·K
Material
Gap Pad VO Ultra Soft
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 5
Material Trade Name
Gap Pad VO Ultra Soft
Operating Temperature Range
-60 → +200 °C
Country of Origin
United States
Product details
GAP Pad® VO Ultra Soft
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications