Bergquist Thermal Interface Sheet, 0.08in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 406 x 203 mm, 407 x 203 mm

RS Stock No.: 367-3134Brand: BergquistManufacturers Part No.: GPVOUS-0.080-00-0816
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

406 x 203 mm, 407 x 203 mm

Thickness

0.08in

Length

406 mm, 407 mm

Width

203 mm, 204 mm

Thermal Conductivity

1W/m·K

Material

Gap Pad VO Ultra Soft

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 5

Material Trade Name

Gap Pad VO Ultra Soft

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad® VO Ultra Soft

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Stock information temporarily unavailable.

BD 85.278

BD 85.278 Each (Exc. Vat)

BD 93.806

BD 93.806 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.08in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 406 x 203 mm, 407 x 203 mm

BD 85.278

BD 85.278 Each (Exc. Vat)

BD 93.806

BD 93.806 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.08in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 406 x 203 mm, 407 x 203 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

406 x 203 mm, 407 x 203 mm

Thickness

0.08in

Length

406 mm, 407 mm

Width

203 mm, 204 mm

Thermal Conductivity

1W/m·K

Material

Gap Pad VO Ultra Soft

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 5

Material Trade Name

Gap Pad VO Ultra Soft

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad® VO Ultra Soft

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications