Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist Thermal Interface Sheet, 0.2in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mm

RS Stock No.: 468-2303Brand: BergquistManufacturers Part No.: GPVOUS-0.200-00-00-100X100
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

100 x 100mm

Thickness

0.2in

Length

100mm

Width

100mm

Thermal Conductivity

1W/m·K

Material

Gap Pad VO Ultra Soft

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 5

Material Trade Name

Gap Pad VO Ultra Soft

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad® VO Ultra Soft

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Stock information temporarily unavailable.

BD 37.746

BD 37.746 Each (Exc. Vat)

BD 41.521

BD 41.521 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.2in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mm

BD 37.746

BD 37.746 Each (Exc. Vat)

BD 41.521

BD 41.521 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.2in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 37.746
10 - 24BD 34.540
25 - 49BD 31.532
50 - 99BD 29.530
100+BD 29.112

Technical Document

Specifications

Dimensions

100 x 100mm

Thickness

0.2in

Length

100mm

Width

100mm

Thermal Conductivity

1W/m·K

Material

Gap Pad VO Ultra Soft

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 5

Material Trade Name

Gap Pad VO Ultra Soft

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad® VO Ultra Soft

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications