Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.004in Thick, 1.6W/m·K, Phase Change Thermal Interface

RS Stock No.: 282-6840Brand: BergquistManufacturers Part No.: HI FLOW THF 1600P, 11in x 250ft x 0.004
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

3000 x 11 x 0.004in

Thickness

0.004in

Length

3000in

Width

11in

Thermal Conductivity

1.6W/m·K

Material

Phase Change Thermal Interface Material (PCTIM)

Self-Adhesive

Yes

Series

1600P

Country of Origin

United States

Stock information temporarily unavailable.

BD 2,481.980

BD 2,481.980 Each (Exc. Vat)

BD 2,730.178

BD 2,730.178 Each (inc. VAT)

Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.004in Thick, 1.6W/m·K, Phase Change Thermal Interface

BD 2,481.980

BD 2,481.980 Each (Exc. Vat)

BD 2,730.178

BD 2,730.178 Each (inc. VAT)

Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.004in Thick, 1.6W/m·K, Phase Change Thermal Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

3000 x 11 x 0.004in

Thickness

0.004in

Length

3000in

Width

11in

Thermal Conductivity

1.6W/m·K

Material

Phase Change Thermal Interface Material (PCTIM)

Self-Adhesive

Yes

Series

1600P

Country of Origin

United States