Bergquist Q2000 Series Self-Adhesive Thermal Interface Pad, 0.005in Thick, 2W/m·K, Silicone, 3000 x 12 x 0.005in
RS Stock No.: 282-6899Brand: BergquistManufacturers Part No.: SIL PAD TSP Q2000, 250ft x 12in x 0.005 rl gaac

Technical Document
Specifications
Brand
BergquistDimensions
3000 x 12 x 0.005in
Thickness
0.005in
Length
3000in
Width
12in
Thermal Conductivity
2W/m·K
Material
Silicone
Self-Adhesive
Yes
Series
Q2000
Country of Origin
United States
Stock information temporarily unavailable.
BD 1,634.286
BD 1,634.286 Each (Exc. Vat)
BD 1,797.715
BD 1,797.715 Each (inc. VAT)
Bergquist Q2000 Series Self-Adhesive Thermal Interface Pad, 0.005in Thick, 2W/m·K, Silicone, 3000 x 12 x 0.005in
1
BD 1,634.286
BD 1,634.286 Each (Exc. Vat)
BD 1,797.715
BD 1,797.715 Each (inc. VAT)
Bergquist Q2000 Series Self-Adhesive Thermal Interface Pad, 0.005in Thick, 2W/m·K, Silicone, 3000 x 12 x 0.005in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BergquistDimensions
3000 x 12 x 0.005in
Thickness
0.005in
Length
3000in
Width
12in
Thermal Conductivity
2W/m·K
Material
Silicone
Self-Adhesive
Yes
Series
Q2000
Country of Origin
United States