Bergquist Q2000 Series Self-Adhesive Thermal Interface Pad, 0.005in Thick, 2W/m·K, Silicone, 3000 x 12 x 0.005in

Technical Document
Specifications
Brand
BergquistDimensions
3000 x 12 x 0.005in
Thickness
0.005in
Length
3000in
Width
12in
Thermal Conductivity
2W/m·K
Material
Silicone
Self-Adhesive
Yes
Series
Q2000
Country of Origin
United States
BD 1,169.592
BD 1,169.592 Each (Exc. Vat)
BD 1,286.551
BD 1,286.551 Each (inc. VAT)
1
BD 1,169.592
BD 1,169.592 Each (Exc. Vat)
BD 1,286.551
BD 1,286.551 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BergquistDimensions
3000 x 12 x 0.005in
Thickness
0.005in
Length
3000in
Width
12in
Thermal Conductivity
2W/m·K
Material
Silicone
Self-Adhesive
Yes
Series
Q2000
Country of Origin
United States