Technical Document
Specifications
Brand
BergquistDimensions
10 x 12in
Thickness
0.203mm
Length
10in
Width
12in
Thermal Conductivity
1.8W/m·K
Material
Fibreglass
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore OO 75
Material Trade Name
Sil-Pad 1500ST
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad 1500 ST
Naturally tacky on both sides
Pad is re-positionable
Excellent thermal performance
Auto-placement and dispensable
Thermal impedance : 0.23°C-in²/W (@25psi)
BD 85.910
BD 85.910 Each (Exc. Vat)
BD 94.501
BD 94.501 Each (inc. VAT)
1
BD 85.910
BD 85.910 Each (Exc. Vat)
BD 94.501
BD 94.501 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 85.910 |
10 - 24 | BD 82.902 |
25 - 49 | BD 80.366 |
50 - 99 | BD 78.974 |
100+ | BD 77.594 |
Technical Document
Specifications
Brand
BergquistDimensions
10 x 12in
Thickness
0.203mm
Length
10in
Width
12in
Thermal Conductivity
1.8W/m·K
Material
Fibreglass
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore OO 75
Material Trade Name
Sil-Pad 1500ST
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad 1500 ST
Naturally tacky on both sides
Pad is re-positionable
Excellent thermal performance
Auto-placement and dispensable
Thermal impedance : 0.23°C-in²/W (@25psi)