Bergquist Thermal Interface Pad, 0.015in Thick, 3.5W/m·K, Fibreglass, 19.05 x 12.7mm

RS Stock No.: 169-2341Brand: BergquistManufacturers Part No.: SP2000-0.015-00-054
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

19.05 x 12.7mm

Thickness

0.015in

Length

19.05mm

Width

12.7mm

Thermal Conductivity

3.5W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad 2000

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Bergquist Sil-Pad 2000

Bergquist Sil-Pad 2000 is a high performance, thermally conductive insulator designed for demanding military/aerospace and other commercial applications. Sil-Pad 2000 is a grease-free, conformable material capable of meetingor exceeding both the thermal and electrical requirements of high-reliability electronic packaging applications.

High-performance insulators, thermo-conductive and ultra reliable
Intended for highly demanding military and aerospace applications
Comply with military standards in their applications
Boron nitride reinforced silicon elastomer
The Sil-Pad 2000 is an insulator designed to maximise thermal and dielectric performance

You may be interested in
Stock information temporarily unavailable.

BD 6.600

BD 0.660 Each (In a Pack of 10) (Exc. Vat)

BD 7.260

BD 0.726 Each (In a Pack of 10) (inc. VAT)

Bergquist Thermal Interface Pad, 0.015in Thick, 3.5W/m·K, Fibreglass, 19.05 x 12.7mm

BD 6.600

BD 0.660 Each (In a Pack of 10) (Exc. Vat)

BD 7.260

BD 0.726 Each (In a Pack of 10) (inc. VAT)

Bergquist Thermal Interface Pad, 0.015in Thick, 3.5W/m·K, Fibreglass, 19.05 x 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.660BD 6.600
100 - 490BD 0.654BD 6.545
500+BD 0.649BD 6.490
You may be interested in

Technical Document

Specifications

Dimensions

19.05 x 12.7mm

Thickness

0.015in

Length

19.05mm

Width

12.7mm

Thermal Conductivity

3.5W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad 2000

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Bergquist Sil-Pad 2000

Bergquist Sil-Pad 2000 is a high performance, thermally conductive insulator designed for demanding military/aerospace and other commercial applications. Sil-Pad 2000 is a grease-free, conformable material capable of meetingor exceeding both the thermal and electrical requirements of high-reliability electronic packaging applications.

High-performance insulators, thermo-conductive and ultra reliable
Intended for highly demanding military and aerospace applications
Comply with military standards in their applications
Boron nitride reinforced silicon elastomer
The Sil-Pad 2000 is an insulator designed to maximise thermal and dielectric performance

You may be interested in