Technical Document
Specifications
Brand
BergquistDimensions
28.96 x 20.57mm
Thickness
0.015in
Length
28.96mm
Width
20.57mm
Thermal Conductivity
3.5W/m·K
Material
Fibreglass
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad 2000
Operating Temperature Range
-60 → +200 °C
Country of Origin
United States
Product details
Bergquist Sil-Pad 2000
Bergquist Sil-Pad 2000 is a high performance, thermally conductive insulator designed for demanding military/aerospace and other commercial applications. Sil-Pad 2000 is a grease-free, conformable material capable of meetingor exceeding both the thermal and electrical requirements of high-reliability electronic packaging applications.
High-performance insulators, thermo-conductive and ultra reliable
Intended for highly demanding military and aerospace applications
Comply with military standards in their applications
Boron nitride reinforced silicon elastomer
The Sil-Pad 2000 is an insulator designed to maximise thermal and dielectric performance
BD 12.980
BD 1.298 Each (In a Pack of 10) (Exc. Vat)
BD 14.278
BD 1.428 Each (In a Pack of 10) (inc. VAT)
10
BD 12.980
BD 1.298 Each (In a Pack of 10) (Exc. Vat)
BD 14.278
BD 1.428 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 1.298 | BD 12.980 |
50 - 190 | BD 1.254 | BD 12.540 |
200 - 490 | BD 1.210 | BD 12.100 |
500 - 990 | BD 1.182 | BD 11.825 |
1000+ | BD 1.160 | BD 11.605 |
Technical Document
Specifications
Brand
BergquistDimensions
28.96 x 20.57mm
Thickness
0.015in
Length
28.96mm
Width
20.57mm
Thermal Conductivity
3.5W/m·K
Material
Fibreglass
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad 2000
Operating Temperature Range
-60 → +200 °C
Country of Origin
United States
Product details
Bergquist Sil-Pad 2000
Bergquist Sil-Pad 2000 is a high performance, thermally conductive insulator designed for demanding military/aerospace and other commercial applications. Sil-Pad 2000 is a grease-free, conformable material capable of meetingor exceeding both the thermal and electrical requirements of high-reliability electronic packaging applications.
High-performance insulators, thermo-conductive and ultra reliable
Intended for highly demanding military and aerospace applications
Comply with military standards in their applications
Boron nitride reinforced silicon elastomer
The Sil-Pad 2000 is an insulator designed to maximise thermal and dielectric performance