Technical Document
Specifications
Brand
BergquistDimensions
25.4 x 19.05mm
Thickness
0.178mm
Length
25.4mm
Width
19.05mm
Thermal Conductivity
0.9W/m·K
Material
Fibreglass
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 85
Material Trade Name
Sil-Pad 400
Operating Temperature Range
-60 → +180 °C
You may be interested in
Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 25.4 x 19.05mmBrand: Bergquist
BD 0.448Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 25.4 x 19.05mm
1
P.O.A.
Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 25.4 x 19.05mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 25.4 x 19.05mmBrand: Bergquist
BD 0.448Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
BergquistDimensions
25.4 x 19.05mm
Thickness
0.178mm
Length
25.4mm
Width
19.05mm
Thermal Conductivity
0.9W/m·K
Material
Fibreglass
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 85
Material Trade Name
Sil-Pad 400
Operating Temperature Range
-60 → +180 °C
You may be interested in
Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 25.4 x 19.05mmBrand: Bergquist
BD 0.448Each (In a Pack of 10) (Exc. Vat)