Bergquist Self-Adhesive Thermal Interface Sheet, 0.178mm Thick, 0.9W/m·K, Fibreglass, 12 x 12in

RS Stock No.: 169-2458Brand: BergquistManufacturers Part No.: SP400-0.007-AC-1212
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

12 x 12in

Thickness

0.178mm

Length

12in

Width

12in

Thermal Conductivity

0.9W/m·K

Material

Fibreglass

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 85

Material Trade Name

Sil-Pad 400

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Insulator sheets

Sheets on which heat-emitting power semi-conductors can be mounted directly with complete safety.
Conduct heat.
Insulate electrically.
Available in dry or self-adhesive SILPAD400, QPAD, and 2000 models.

Stock information temporarily unavailable.

BD 32.219

BD 32.219 Each (Exc. Vat)

BD 35.441

BD 35.441 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.178mm Thick, 0.9W/m·K, Fibreglass, 12 x 12in

BD 32.219

BD 32.219 Each (Exc. Vat)

BD 35.441

BD 35.441 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.178mm Thick, 0.9W/m·K, Fibreglass, 12 x 12in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 32.219
10 - 24BD 31.603
25 - 49BD 31.020
50 - 99BD 30.503
100+BD 29.986

Technical Document

Specifications

Dimensions

12 x 12in

Thickness

0.178mm

Length

12in

Width

12in

Thermal Conductivity

0.9W/m·K

Material

Fibreglass

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 85

Material Trade Name

Sil-Pad 400

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Insulator sheets

Sheets on which heat-emitting power semi-conductors can be mounted directly with complete safety.
Conduct heat.
Insulate electrically.
Available in dry or self-adhesive SILPAD400, QPAD, and 2000 models.