Technical Document
Specifications
Brand
BergquistDimensions
12 x 12in
Thickness
0.229mm
Length
12in
Width
12in
Thermal Conductivity
1.6W/m·K
Material
Fibreglass
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 92
Material Trade Name
Sil-Pad 900S
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
SIL-Pad 900-S insulators
Insulator sheets on which heat-emitting power semi-conductors can be mounted directly with complete safety.
This material is specially reserved for applications in which pressure between the transistor and the radiator is low.
Available in dry or self-adhesive models (SIL-Pad 900-S AC).
BD 47.652
BD 47.652 Each (Exc. Vat)
BD 52.417
BD 52.417 Each (inc. VAT)
1
BD 47.652
BD 47.652 Each (Exc. Vat)
BD 52.417
BD 52.417 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 47.652 |
5 - 14 | BD 45.980 |
15 - 24 | BD 44.957 |
25 - 49 | BD 44.182 |
50+ | BD 43.417 |
Technical Document
Specifications
Brand
BergquistDimensions
12 x 12in
Thickness
0.229mm
Length
12in
Width
12in
Thermal Conductivity
1.6W/m·K
Material
Fibreglass
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 92
Material Trade Name
Sil-Pad 900S
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
SIL-Pad 900-S insulators
Insulator sheets on which heat-emitting power semi-conductors can be mounted directly with complete safety.
This material is specially reserved for applications in which pressure between the transistor and the radiator is low.
Available in dry or self-adhesive models (SIL-Pad 900-S AC).