Bergquist Thermal Interface Sheet, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 12 x 12in

RS Stock No.: 468-2252Brand: BergquistManufacturers Part No.: SPK10-0.006-00-1212
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

12 x 12in

Thickness

0.152mm

Length

12in

Width

12in

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Bergquist Sil-Pad K-10

Bergquist Sil-Pad K-10 is a high performance insulator, combining special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride and Alumina. Ceramic insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.

High performance Kapton® based insulator
Tough dielectric carrier against cut-through
Designed to replace ceramic insulators
Flame rating: UL 94 - V0
Thermal impedance: 0.41°C-in2/W (@50 psi)
Colour: beige

Stock information temporarily unavailable.

BD 138.672

BD 138.672 Each (Exc. Vat)

BD 152.539

BD 152.539 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 12 x 12in

BD 138.672

BD 138.672 Each (Exc. Vat)

BD 152.539

BD 152.539 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 12 x 12in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 138.672
50 - 99BD 134.508
100 - 249BD 130.686
250 - 499BD 124.262
500+BD 121.842

Technical Document

Specifications

Dimensions

12 x 12in

Thickness

0.152mm

Length

12in

Width

12in

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Bergquist Sil-Pad K-10

Bergquist Sil-Pad K-10 is a high performance insulator, combining special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride and Alumina. Ceramic insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.

High performance Kapton® based insulator
Tough dielectric carrier against cut-through
Designed to replace ceramic insulators
Flame rating: UL 94 - V0
Thermal impedance: 0.41°C-in2/W (@50 psi)
Colour: beige