Bergquist Self-Adhesive Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 25.4 x 19.05mm

RS Stock No.: 169-4656Brand: BergquistManufacturers Part No.: SPK10-0.006-AC-104
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

25.4 x 19.05mm

Thickness

0.152mm

Length

25.4mm

Width

19.05mm

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Sil-Pad K10 insulators

High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.

BD 9.790

BD 0.979 Each (In a Pack of 10) (Exc. Vat)

BD 10.769

BD 1.077 Each (In a Pack of 10) (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 25.4 x 19.05mm

BD 9.790

BD 0.979 Each (In a Pack of 10) (Exc. Vat)

BD 10.769

BD 1.077 Each (In a Pack of 10) (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 25.4 x 19.05mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40BD 0.979BD 9.790
50 - 240BD 0.869BD 8.690
250 - 490BD 0.776BD 7.755
500 - 990BD 0.764BD 7.645
1000+BD 0.754BD 7.535

Technical Document

Specifications

Dimensions

25.4 x 19.05mm

Thickness

0.152mm

Length

25.4mm

Width

19.05mm

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Sil-Pad K10 insulators

High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.