Technical Document
Specifications
Brand
BergquistDimensions
28.96 x 20.57mm
Thickness
0.152mm
Length
28.96mm
Width
20.57mm
Thermal Conductivity
1.3W/m·K
Material
Thin Film Polyimide
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K10
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad K10 insulators
High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.
BD 14.575
BD 1.458 Each (In a Pack of 10) (Exc. Vat)
BD 16.033
BD 1.604 Each (In a Pack of 10) (inc. VAT)
10
BD 14.575
BD 1.458 Each (In a Pack of 10) (Exc. Vat)
BD 16.033
BD 1.604 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 1.458 | BD 14.575 |
100 - 490 | BD 1.314 | BD 13.145 |
500+ | BD 1.188 | BD 11.880 |
Technical Document
Specifications
Brand
BergquistDimensions
28.96 x 20.57mm
Thickness
0.152mm
Length
28.96mm
Width
20.57mm
Thermal Conductivity
1.3W/m·K
Material
Thin Film Polyimide
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K10
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad K10 insulators
High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.