Technical Document
Specifications
Brand
BergquistDimensions
19.05 x 12.7mm
Thickness
0.152mm
Length
19.05mm
Width
12.7mm
Thermal Conductivity
1.3W/m·K
Material
Thin Film Polyimide
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K10
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad K10 insulators
High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.
BD 9.735
BD 0.974 Each (In a Pack of 10) (Exc. Vat)
BD 10.709
BD 1.071 Each (In a Pack of 10) (inc. VAT)
10
BD 9.735
BD 0.974 Each (In a Pack of 10) (Exc. Vat)
BD 10.709
BD 1.071 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.974 | BD 9.735 |
100 - 490 | BD 0.874 | BD 8.745 |
500+ | BD 0.781 | BD 7.810 |
Technical Document
Specifications
Brand
BergquistDimensions
19.05 x 12.7mm
Thickness
0.152mm
Length
19.05mm
Width
12.7mm
Thermal Conductivity
1.3W/m·K
Material
Thin Film Polyimide
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K10
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad K10 insulators
High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.