Technical Document
Specifications
Brand
BergquistDimensions
28.96 x 20.57mm
Thickness
0.152mm
Length
28.96mm
Width
20.57mm
Thermal Conductivity
0.9W/m·K
Material
Thin Film Polyimide
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K4
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad K4 insulators
These combine the thermal transfer properties of the Sil-Pad rubber with the high dielectric strength and excellent physical resistance of Kapton MT film.
Electrical insulators and thermal conductors.
Durable insulators.
Resistant to high voltages and do not require thermal grease to provide heat transfer.
BD 60.900
BD 1.218 Each (In a Pack of 50) (Exc. Vat)
BD 66.990
BD 1.340 Each (In a Pack of 50) (inc. VAT)
50
BD 60.900
BD 1.218 Each (In a Pack of 50) (Exc. Vat)
BD 66.990
BD 1.340 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 1.218 | BD 60.900 |
500 - 2450 | BD 1.186 | BD 59.325 |
2500+ | BD 1.155 | BD 57.750 |
Technical Document
Specifications
Brand
BergquistDimensions
28.96 x 20.57mm
Thickness
0.152mm
Length
28.96mm
Width
20.57mm
Thermal Conductivity
0.9W/m·K
Material
Thin Film Polyimide
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K4
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad K4 insulators
These combine the thermal transfer properties of the Sil-Pad rubber with the high dielectric strength and excellent physical resistance of Kapton MT film.
Electrical insulators and thermal conductors.
Durable insulators.
Resistant to high voltages and do not require thermal grease to provide heat transfer.