Technical Document
Specifications
Brand
BergquistDimensions
19.05 x 12.7mm
Thickness
0.152mm
Length
19.05mm
Width
12.7mm
Thermal Conductivity
1.1W/m·K
Material
Thin Film Polyimide
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K6
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil Pad® K6
Medium performance Kapton® based insulator
Thermal impedance 0.49°C-in2/W @50 psi
Tough dielectric carrier against cut-through
Colour Bluegreen
Flame rating VTM-O
BD 2.310
BD 0.231 Each (In a Pack of 10) (Exc. Vat)
BD 2.541
BD 0.254 Each (In a Pack of 10) (inc. VAT)
10
BD 2.310
BD 0.231 Each (In a Pack of 10) (Exc. Vat)
BD 2.541
BD 0.254 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.231 | BD 2.310 |
50 - 240 | BD 0.214 | BD 2.145 |
250 - 490 | BD 0.198 | BD 1.980 |
500 - 990 | BD 0.187 | BD 1.870 |
1000+ | BD 0.182 | BD 1.815 |
Technical Document
Specifications
Brand
BergquistDimensions
19.05 x 12.7mm
Thickness
0.152mm
Length
19.05mm
Width
12.7mm
Thermal Conductivity
1.1W/m·K
Material
Thin Film Polyimide
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K6
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil Pad® K6
Medium performance Kapton® based insulator
Thermal impedance 0.49°C-in2/W @50 psi
Tough dielectric carrier against cut-through
Colour Bluegreen
Flame rating VTM-O