Berker 1 Gang Round Push Button Operator Dimmer Switch, 48V dc, 96W

RS Stock No.: 433-175Brand: BerkerManufacturers Part No.: 171436712501 D
View all in Dimmer Switches

Technical Document

Specifications

Brand

Berker

Number of Gangs

1

Maximum Supported Wattage

96W

Voltage Rating

48V dc

Switch Type

Round Push Button Operator

Country of Origin

Germany

BD 22.825

BD 22.825 Each (Exc. Vat)

BD 25.107

BD 25.107 Each (inc. VAT)

Berker 1 Gang Round Push Button Operator Dimmer Switch, 48V dc, 96W

BD 22.825

BD 22.825 Each (Exc. Vat)

BD 25.107

BD 25.107 Each (inc. VAT)

Berker 1 Gang Round Push Button Operator Dimmer Switch, 48V dc, 96W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Berker

Number of Gangs

1

Maximum Supported Wattage

96W

Voltage Rating

48V dc

Switch Type

Round Push Button Operator

Country of Origin

Germany