Berker 1 Gang Round Push Button Operator Dimmer Switch, 48V dc, 96W

RS Stock No.: 433-181Brand: BerkerManufacturers Part No.: 171436712509 D
View all in Dimmer Switches

Technical Document

Specifications

Brand

Berker

Number of Gangs

1

Maximum Supported Wattage

96W

Voltage Rating

48V dc

Switch Type

Round Push Button Operator

Country of Origin

Germany

Stock information temporarily unavailable.

BD 22.913

BD 22.913 Each (Exc. Vat)

BD 25.204

BD 25.204 Each (inc. VAT)

Berker 1 Gang Round Push Button Operator Dimmer Switch, 48V dc, 96W

BD 22.913

BD 22.913 Each (Exc. Vat)

BD 25.204

BD 25.204 Each (inc. VAT)

Berker 1 Gang Round Push Button Operator Dimmer Switch, 48V dc, 96W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Berker

Number of Gangs

1

Maximum Supported Wattage

96W

Voltage Rating

48V dc

Switch Type

Round Push Button Operator

Country of Origin

Germany