Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Berker Anthracite Push Button Light Switch, 2 Gang, INTEGRO

RS Stock No.: 434-459Brand: BerkerManufacturers Part No.: 171436752505
View all in Light Switches

Technical Document

Specifications

Number of Gangs

2

Light Switch Type

Push Button Light Switch

Colour

Anthracite

Series

INTEGRO

Country of Origin

Germany

Stock information temporarily unavailable.

BD 7.276

BD 7.276 Each (Exc. Vat)

BD 8.004

BD 8.004 Each (inc. VAT)

Berker Anthracite Push Button Light Switch, 2 Gang, INTEGRO

BD 7.276

BD 7.276 Each (Exc. Vat)

BD 8.004

BD 8.004 Each (inc. VAT)

Berker Anthracite Push Button Light Switch, 2 Gang, INTEGRO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Light Switch Type

Push Button Light Switch

Colour

Anthracite

Series

INTEGRO

Country of Origin

Germany