Berker 918252512 White 1 Gang Plug Socket, 1 Pole Poles, Indoor, Outdoor Use

RS Stock No.: 536-965Brand: BerkerManufacturers Part No.: 918252512
View all in Plug Sockets

Technical Document

Specifications

Brand

Berker

Number of Gangs

1

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor, Outdoor

Mounting Style

Surface Mount

Series

918252512

Number of Poles

1

Country of Origin

Germany

Stock information temporarily unavailable.

BD 5.296

BD 5.296 Each (Exc. Vat)

BD 5.826

BD 5.826 Each (inc. VAT)

Berker 918252512 White 1 Gang Plug Socket, 1 Pole Poles, Indoor, Outdoor Use

BD 5.296

BD 5.296 Each (Exc. Vat)

BD 5.826

BD 5.826 Each (inc. VAT)

Berker 918252512 White 1 Gang Plug Socket, 1 Pole Poles, Indoor, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Berker

Number of Gangs

1

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor, Outdoor

Mounting Style

Surface Mount

Series

918252512

Number of Poles

1

Country of Origin

Germany