Bernstein AG Actuator for Use with ENK-VTU, ENM2-VTW, SLK, SLM

RS Stock No.: 136-3159Brand: Bernstein AGManufacturers Part No.: Betätiger A2
brand-logo

Technical Document

Specifications

Accessory Type

Actuator

For Use With

ENK-VTU, ENM2-VTW, SLK, SLM

Size

80.7 x 50 x 29mm

Country of Origin

Germany

Product details

SLK Series Safety Limit Switches

Professional range of Bernstein safety limit switches from the SLK series. The limit switches incorporate triple coded anti-tamper mechanism and spring loaded terminals. All models are highly reliable and excellent quality.

Features & Benefits

Cable entry: 3 x M20 x 1.5
Separate Actuator (Stainless Steel)
Protection rating IP67
Spring-clamp Connection
Contact Type: 2 NC, 2NO
Actuators rotation in increments of 90°

Safety Limit Switch

Stock information temporarily unavailable.

BD 28.330

BD 28.330 Each (Exc. Vat)

BD 31.163

BD 31.163 Each (inc. VAT)

Bernstein AG Actuator for Use with ENK-VTU, ENM2-VTW, SLK, SLM

BD 28.330

BD 28.330 Each (Exc. Vat)

BD 31.163

BD 31.163 Each (inc. VAT)

Bernstein AG Actuator for Use with ENK-VTU, ENM2-VTW, SLK, SLM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Actuator

For Use With

ENK-VTU, ENM2-VTW, SLK, SLM

Size

80.7 x 50 x 29mm

Country of Origin

Germany

Product details

SLK Series Safety Limit Switches

Professional range of Bernstein safety limit switches from the SLK series. The limit switches incorporate triple coded anti-tamper mechanism and spring loaded terminals. All models are highly reliable and excellent quality.

Features & Benefits

Cable entry: 3 x M20 x 1.5
Separate Actuator (Stainless Steel)
Protection rating IP67
Spring-clamp Connection
Contact Type: 2 NC, 2NO
Actuators rotation in increments of 90°

Safety Limit Switch