Technical Document
Specifications
Brand
Bernstein AGPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
SLK
Actuator Included
No
Safety Contacts
NO/NC
Conduit Entry
M20
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
24V
Pole Configuration
DP
Power Consumption
4.4VA
Length
42.5mm
Width
51mm
Depth
184mm
Standards Met
IEC/EN 60529, UL 94 V-0
Maximum DC Voltage
24V
Country of Origin
Hungary
Product details
SLK Series Safety Limit Switches
Professional range of Bernstein safety limit switches from the SLK series. The limit switches incorporate triple coded anti-tamper mechanism and spring loaded terminals. All models are highly reliable and excellent quality.
Features & Benefits
Cable entry: 3 x M20 x 1.5
Separate Actuator (Stainless Steel)
Protection rating IP67
Spring-clamp Connection
Contact Type: 2 NC, 2NO
Actuators rotation in increments of 90°
Safety Limit Switch
BD 153.620
BD 153.620 Each (Exc. Vat)
BD 168.982
BD 168.982 Each (inc. VAT)
1
BD 153.620
BD 153.620 Each (Exc. Vat)
BD 168.982
BD 168.982 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bernstein AGPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
SLK
Actuator Included
No
Safety Contacts
NO/NC
Conduit Entry
M20
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
24V
Pole Configuration
DP
Power Consumption
4.4VA
Length
42.5mm
Width
51mm
Depth
184mm
Standards Met
IEC/EN 60529, UL 94 V-0
Maximum DC Voltage
24V
Country of Origin
Hungary
Product details
SLK Series Safety Limit Switches
Professional range of Bernstein safety limit switches from the SLK series. The limit switches incorporate triple coded anti-tamper mechanism and spring loaded terminals. All models are highly reliable and excellent quality.
Features & Benefits
Cable entry: 3 x M20 x 1.5
Separate Actuator (Stainless Steel)
Protection rating IP67
Spring-clamp Connection
Contact Type: 2 NC, 2NO
Actuators rotation in increments of 90°