Technical Document
Specifications
Brand
Bernstein AGSeries
SHS3
Lock Style
Hinge
Normal State Configuration
2NC, 2NO
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Maximum dc Voltage
24V
Number of Cable Entries
1
Trigger Angle Range
±3°
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
BD 89.172
BD 89.172 Each (Exc. Vat)
BD 98.089
BD 98.089 Each (inc. VAT)
1
BD 89.172
BD 89.172 Each (Exc. Vat)
BD 98.089
BD 98.089 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bernstein AGSeries
SHS3
Lock Style
Hinge
Normal State Configuration
2NC, 2NO
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Maximum dc Voltage
24V
Number of Cable Entries
1
Trigger Angle Range
±3°
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany