Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, SPDT, 240V Contact Voltage

Technical Document
Specifications
Brand
Bernstein AGFoot Switch Type
Emergency Stop Foot Switch
Contact Configuration
SPDT
Series
606
Switch Operation
Momentary
Case Material
Aluminium
Contact Voltage Rating AC
240V
Contact Voltage Rating (AC)
240V
Switch Environment
Foot Switch
IP Rating
IP65
Guard Cover
No
Length
220mm
Width
70mm
Number of Pedals
1
Dimensions
220 x 70 x 60mm
Height
60mm
Depth
60mm
Distrelec Product Id
30410146
Country of Origin
Germany
BD 49.345
BD 49.345 Each (Exc. Vat)
BD 54.279
BD 54.279 Each (inc. VAT)
1
BD 49.345
BD 49.345 Each (Exc. Vat)
BD 54.279
BD 54.279 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bernstein AGFoot Switch Type
Emergency Stop Foot Switch
Contact Configuration
SPDT
Series
606
Switch Operation
Momentary
Case Material
Aluminium
Contact Voltage Rating AC
240V
Contact Voltage Rating (AC)
240V
Switch Environment
Foot Switch
IP Rating
IP65
Guard Cover
No
Length
220mm
Width
70mm
Number of Pedals
1
Dimensions
220 x 70 x 60mm
Height
60mm
Depth
60mm
Distrelec Product Id
30410146
Country of Origin
Germany