Bernstein AG SKT Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Fibre Reinforced Thermoplastic

Technical Document
Specifications
Brand
Bernstein AGLock Style
Keyed
Normal State Configuration
1NC/1NO
Actuator Included
Yes
Safety Contacts
NO/NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M16
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP65
Number of Head Directions
4
Series
SKT
Length
94.25mm
Width
30mm
Depth
27mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Maximum Current
3A
Distrelec Product Id
30410151
Country of Origin
Germany
Product details
SKI/SKT Safety Switch
Insulation encapsulated
Fastening dimension according to EN 50047
Actuation in 8 directions, horizontal and vertical
Actuator 3-way coded
Positive break NCC, electrically isolated
Protection rating IP65
SKI
Dimensions: 100 x 31 x 30.5 mm
3 output contacts max.
SKT
Dimensions: 83 x 30 x 27 mm
2 output contacts max.
Approvals
UL, CSA and BG-approved
Interlock Switch
BD 18.474
BD 18.474 Each (Exc. Vat)
BD 20.321
BD 20.321 Each (inc. VAT)
1
BD 18.474
BD 18.474 Each (Exc. Vat)
BD 20.321
BD 20.321 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 18.474 |
10 - 14 | BD 17.848 |
15+ | BD 17.518 |
Technical Document
Specifications
Brand
Bernstein AGLock Style
Keyed
Normal State Configuration
1NC/1NO
Actuator Included
Yes
Safety Contacts
NO/NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M16
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP65
Number of Head Directions
4
Series
SKT
Length
94.25mm
Width
30mm
Depth
27mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Maximum Current
3A
Distrelec Product Id
30410151
Country of Origin
Germany
Product details
SKI/SKT Safety Switch
Insulation encapsulated
Fastening dimension according to EN 50047
Actuation in 8 directions, horizontal and vertical
Actuator 3-way coded
Positive break NCC, electrically isolated
Protection rating IP65
SKI
Dimensions: 100 x 31 x 30.5 mm
3 output contacts max.
SKT
Dimensions: 83 x 30 x 27 mm
2 output contacts max.
Approvals
UL, CSA and BG-approved