Technical Document
Specifications
Brand
BernsteinMaterial
Stainless Steel
Overall Length
125 mm
Point Type
Flat
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Country of Origin
Italy
Product details
Bernstein ESD Plastic Tipped Tweezers
ESD safe precision tweezers with soft, conductive plastic tips for working on very sensitive assemblies and devices.
High stability and consistency
Anti-magnetic
Acid resistant
Interchangeable tips
Good heat resistance
Marked with part number on handle for quick identification of the right tool for the job
BD 13.854
BD 13.854 Each (Exc. Vat)
BD 15.239
BD 15.239 Each (inc. VAT)
1
BD 13.854
BD 13.854 Each (Exc. Vat)
BD 15.239
BD 15.239 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BernsteinMaterial
Stainless Steel
Overall Length
125 mm
Point Type
Flat
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Country of Origin
Italy
Product details
Bernstein ESD Plastic Tipped Tweezers
ESD safe precision tweezers with soft, conductive plastic tips for working on very sensitive assemblies and devices.
High stability and consistency
Anti-magnetic
Acid resistant
Interchangeable tips
Good heat resistance
Marked with part number on handle for quick identification of the right tool for the job