Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bessey 230 mm Curved, Straight Straight Snips

RS Stock No.: 272-6449Brand: BesseyManufacturers Part No.: D39ASSL
brand-logo
View all in Tin Snips

Technical Document

Specifications

Brand

Bessey

Type of Cut

Curved, Straight

Overall Length

230 mm

Cutting Capacity

1.2 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 55.828

BD 55.828 Each (Exc. Vat)

BD 61.411

BD 61.411 Each (inc. VAT)

Bessey 230 mm Curved, Straight Straight Snips

BD 55.828

BD 55.828 Each (Exc. Vat)

BD 61.411

BD 61.411 Each (inc. VAT)

Bessey 230 mm Curved, Straight Straight Snips
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bessey

Type of Cut

Curved, Straight

Overall Length

230 mm

Cutting Capacity

1.2 mm

Country of Origin

Germany