BETA 860/58 1/4 in Round Ratchet with Rotator Handle, 126 mm Overall
Technical Document
Specifications
Drive Size
1/4 in
Handle Type
Rotator
Drive Shape
Round
Overall Length
126 mm
Model
860/58
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
BETA 860/58 1/4 in Round Ratchet with Rotator Handle, 126 mm Overall
1
P.O.A.
BETA 860/58 1/4 in Round Ratchet with Rotator Handle, 126 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Drive Size
1/4 in
Handle Type
Rotator
Drive Shape
Round
Overall Length
126 mm
Model
860/58
Country of Origin
Taiwan, Province Of China