Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W40 mm x D40mm, L1m, PVC

RS Stock No.: 878-1151Brand: BetaductManufacturers Part No.: 10430032-4x1m
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Width

40 mm

Depth

40mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

1m

Slot Type

Open

Series

Betaduct Metric

Standards Met

CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR

Country of Origin

Italy

Product details

Betaduct™ PVC Metric Open Slot Trunking

Betaduct™ PVC metric open slot provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. A smooth wire entry allows for quick and easy re-routing of wires.

Available in 13 sizes
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 20 mm
Slot width: 8 mm
Webs: 12 mm
Service temperature rating: +15°C to +60°C

Standards

RoHS 2 compliant
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE

Betaduct™ Metric Slotted Trunking

You may be interested in
Stock information temporarily unavailable.

BD 25.366

BD 6.342 Each (In a Pack of 4) (Exc. Vat)

BD 27.903

BD 6.976 Each (In a Pack of 4) (inc. VAT)

Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W40 mm x D40mm, L1m, PVC

BD 25.366

BD 6.342 Each (In a Pack of 4) (Exc. Vat)

BD 27.903

BD 6.976 Each (In a Pack of 4) (inc. VAT)

Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W40 mm x D40mm, L1m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Width

40 mm

Depth

40mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

1m

Slot Type

Open

Series

Betaduct Metric

Standards Met

CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR

Country of Origin

Italy

Product details

Betaduct™ PVC Metric Open Slot Trunking

Betaduct™ PVC metric open slot provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. A smooth wire entry allows for quick and easy re-routing of wires.

Available in 13 sizes
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 20 mm
Slot width: 8 mm
Webs: 12 mm
Service temperature rating: +15°C to +60°C

Standards

RoHS 2 compliant
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE

Betaduct™ Metric Slotted Trunking

You may be interested in