BG Electrical Single Phase 7.4kW EV Charging Point, 32A O/P
Technical Document
Specifications
Brand
BG ElectricalOutput Voltage
220 → 240V
Output Current
32A
Output Power
7.4kW
Number of Sockets
2
Number of Phases
1
Length
115mm
Socket Type
Type 2
Width
201mm
Height
305mm
Connectivity Type
4G/LAN/RFID/WiFi
EV Charging Level
2
Mounting Type
Wall Mount
For Use With
Charging Electric Vehicles
Tethered/Untethered
Untethered
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China
BD 371.283
BD 371.283 Each (Exc. Vat)
BD 408.411
BD 408.411 Each (inc. VAT)
1
BD 371.283
BD 371.283 Each (Exc. Vat)
BD 408.411
BD 408.411 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BG ElectricalOutput Voltage
220 → 240V
Output Current
32A
Output Power
7.4kW
Number of Sockets
2
Number of Phases
1
Length
115mm
Socket Type
Type 2
Width
201mm
Height
305mm
Connectivity Type
4G/LAN/RFID/WiFi
EV Charging Level
2
Mounting Type
Wall Mount
For Use With
Charging Electric Vehicles
Tethered/Untethered
Untethered
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China