Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BIC White Board Marker, 12 Green, 1.5 mm Tip Size

RS Stock No.: 265-5576Brand: BICManufacturers Part No.: 904940
brand-logo
View all in White Board Pens

Technical Document

Specifications

Brand

Bic

Colour

Green

Tip Shape

Bullet

Tip Size

1.5 mm

Number of Markers Included

12

Country of Origin

France

Stock information temporarily unavailable.

BD 9.115

BD 9.115 Each (Exc. Vat)

BD 10.027

BD 10.027 Each (inc. VAT)

BIC White Board Marker, 12 Green, 1.5 mm Tip Size

BD 9.115

BD 9.115 Each (Exc. Vat)

BD 10.027

BD 10.027 Each (inc. VAT)

BIC White Board Marker, 12 Green, 1.5 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bic

Colour

Green

Tip Shape

Bullet

Tip Size

1.5 mm

Number of Markers Included

12

Country of Origin

France