binder Circular Connector, 3 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series

RS Stock No.: 261-6180Brand: binderManufacturers Part No.: 09-0108-00-03
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

7.0A

Body Orientation

Straight

Series

723

Voltage Rating

250.0 V

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Country of Origin

Germany

Product details

Panel Sockets

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 5.230

BD 5.230 Each (Exc. Vat)

BD 5.753

BD 5.753 Each (inc. VAT)

binder Circular Connector, 3 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series

BD 5.230

BD 5.230 Each (Exc. Vat)

BD 5.753

BD 5.753 Each (inc. VAT)

binder Circular Connector, 3 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 49BD 5.230
50 - 99BD 4.812
100 - 249BD 4.604
250 - 499BD 4.136
500+BD 3.944

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

7.0A

Body Orientation

Straight

Series

723

Voltage Rating

250.0 V

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Country of Origin

Germany

Product details

Panel Sockets

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more