binder Circular Connector, 12 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series

RS Stock No.: 261-6247Brand: binderManufacturers Part No.: 09-0132-00-12
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3.0A

Series

723

Body Orientation

Straight

Voltage Rating

60.0 V

Contact Plating

Gold

Maximum Operating Temperature

+95°C

Contact Material

Brass

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Panel Sockets

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.

Stock information temporarily unavailable.

BD 9.856

BD 9.856 Each (Exc. Vat)

BD 10.842

BD 10.842 Each (inc. VAT)

binder Circular Connector, 12 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series

BD 9.856

BD 9.856 Each (Exc. Vat)

BD 10.842

BD 10.842 Each (inc. VAT)

binder Circular Connector, 12 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 9.856
50 - 99BD 8.894
100 - 249BD 8.404
250 - 499BD 7.535
500+BD 7.144

Technical Document

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3.0A

Series

723

Body Orientation

Straight

Voltage Rating

60.0 V

Contact Plating

Gold

Maximum Operating Temperature

+95°C

Contact Material

Brass

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Panel Sockets

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.